+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-486

Automation module: analog input; IN: 4; 24x100x67.8mm; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-486
TME Symbol:
750-486

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of inputs
4
Kind of input 1
0...20mA, 4...20mA, analogue
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight116.9 g
Certificates
EAN code4055143516044
See other products in this category: PLC Drivers WAGO,
*
750-486
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 917.22 USDGross price for quantities from 1 pcs - 917.22 USD