+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-489

Automation module: analog input; IN: 4; 24x100x67.8mm; IP20; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-489
TME Symbol:
750-489

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of inputs
4
Kind of input 1
external potentiometer, resistance measuring bridge, RTD, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight126.26 g
Certificates
EAN code4055143948029
See other products in this category: PLC Drivers WAGO
*
750-489
Product withdrawn from the offer
Use the specification table below to search for similar products