+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-494

Automation module: power measurement terminal; 0÷55°C; IP20

Manufacturer: WAGO

Manufacturer part number:
750-494
TME Symbol:
750-494

Specification

Manufacturer
WAGO
Type of automation module
power measurement terminal
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
6
Body dimensions
12x100x67.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Gross weight62.56 g
Certificates
EAN code4050821548232
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-494
3 in TME stock
Net price for quantities from 1 pcs - 367.94 USDGross price for quantities from 1 pcs - 367.94 USD
No. of pieces (Multiplicity: 1)