+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-495

Automation module: power measurement terminal; 0÷55°C; IP20


Manufacturer: WAGO

Manufacturer part number:
750-495
TME Symbol:
750-495

Specification

Manufacturer
WAGO
Type of automation module
power measurement terminal
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
7
Body dimensions
24x100x67.8mm
Mounting
for DIN rail mounting
Gross weight112.3 g
Certificates
EAN code4050821548256
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-495
2 in TME stock
Net price for quantities from 1 pcs - 382.86 USDGross price for quantities from 1 pcs - 382.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts