+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-496

Automation module: analog input; 0÷55°C; IP20; 750/753; IN: 8

Manufacturer: WAGO

Manufacturer part number:
750-496
TME Symbol:
750-496

Specification

Manufacturer
WAGO
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
8
Body dimensions
12x100x69mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
0...20mA, 3,6...21mA, 4...20mA
Additional functions
LED status indicator
Gross weight61.74 g
Certificates
EAN code4055143350365
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-496
1 in TME stock
Net price for quantities from 1 pcs - 377.62 USDGross price for quantities from 1 pcs - 377.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.