+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

750-585

Automation module: analog output; OUT: 2; OUT 1: 0÷20mA,analogue


Manufacturer: WAGO

Manufacturer part number:
750-585
TME Symbol:
750-585

Specification

Manufacturer
WAGO
Type of automation module
analog output
Number of outputs
2
Kind of output 1
0...20mA, analogue
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight115.65 g
Certificates
EAN code4045454725570
See other products in this category: PLC Drivers WAGO,
*
750-585
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 617.48 USDGross price for quantities from 1 pcs - 617.48 USD