+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-597

Automation module: analog output; 0÷55°C; IP20; 750/753; OUT: 8

Manufacturer: WAGO

Manufacturer part number:
750-597
TME Symbol:
750-597

Specification

Manufacturer
WAGO
Type of automation module
analog output
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69mm
Mounting
for DIN rail mounting
Number of outputs
8
Conform to the norm
ATEX Ex UL
Kind of output 1
0...10V DC
Additional functions
LED status indicator
Gross weight62.3 g
Certificates
EAN code4055143432146
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-597
1 in TME stock
Net price for quantities from 1 pcs - 393.80 USDGross price for quantities from 1 pcs - 393.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.