+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-600

Automation module: bus end terminal; 0÷55°C; IP20; 750/753

Manufacturer: WAGO

Manufacturer part number:
750-600
TME Symbol:
750-600

Specification

Manufacturer
WAGO
Type of automation module
bus end terminal
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Gross weight32.99 g
Certificates
EAN code4045454073985
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-600
29 in TME stock
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs