+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

750-633

Automation module: pulse counter; 24x100x67.8mm; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-633
TME Symbol:
750-633

Specification

Manufacturer
WAGO
Type of automation module
pulse counter
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-606, 750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight112.81 g
Certificates
EAN code4050821386926
See other products in this category: PLC Drivers WAGO,
*
750-633
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 442.19 USDGross price for quantities from 1 pcs - 442.19 USD