+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

750-8111

Automation module: PLC programmable controller; 750; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-8111
TME Symbol:
750-8111

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Manufacturer series
750
Operating temperature
0...55°C
The programming method
PC, WWW
IP rating
IP20
Memory
256MB FLASH 256MB RAM
Mounting
for DIN rail mounting
Connection
RJ45 x2
Processor
ARM Cortex™-A8
Conform to the norm
ATEX Ex UL
Communictions protocol
DHCP, DNS, Ethernet, FTP, FTPS, HTTP, HTTPS, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH
Operating system
Linux 3.18
Dimensions
61.5x100x71.9mm
Number of digital inputs
2
Number of ports
2
Driver features
expandable
Trade name
logic controller, logic module, PFC100, programmable controller, programmable logic controller
Additional functions
  • LED status indicator
  • real time clock
Supply voltage
  • 24V DC
Gross weight185 g
Certificates
EAN code4066966460858
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-8111
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 783.59 USDGross price for quantities from 1 pcs - 783.59 USD