+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-893

Automation module: PLC programmable controller; IP20; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-893
TME Symbol:
750-893

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Body dimensions
61.5x100x71.9mm
Operating temperature
0...55°C
IP rating
IP20
Interface
Ethernet IP
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight185.81 g
Certificates
EAN code4055143889179
See other products in this category: PLC Drivers WAGO,
*
750-893
0 in TME stock
Net price for quantities from 1 pcs - 810.45 USDGross price for quantities from 1 pcs - 810.45 USD
No. of pieces (Multiplicity: 1)