+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009609

Connector: HDC; plug; female; EPIC KIT; PIN: 4; 23A; 400V; 3+PE; side

Manufacturer: LAPP

Manufacturer part number:
75009609
TME Symbol:
75009609

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
4
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size H-A 3
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
side
Gland thread
M20
Wire cross-section
0.08...2.5mm2
Insert mounting
21x21mm
Enclosure material
plastic
Kit contents
complete set
Gross weight76.9 g
Certificates
EAN code4044774420370
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009609
0 in TME stock
Net price for quantities from 1 pcs - 20.67 USDGross price for quantities from 1 pcs - 20.67 USD
Net price for quantities from 3 pcs - 18.37 USDGross price for quantities from 3 pcs - 18.37 USD
Net price for quantities from 5 pcs - 16.07 USDGross price for quantities from 5 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)