+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009648

Connector: HDC; socket; female; EPIC KIT; PIN: 16; 16A; 500V; 16+PE

Manufacturer: LAPP

Manufacturer part number:
75009648
TME Symbol:
75009648

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Wire cross-section
0.5...2.5mm2
Enclosure material
aluminium alloy
Kit contents
complete set
Gross weight445.1 g
Certificates
EAN code4044774419633
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009648
13 in TME stock
Net price for quantities from 1 pcs - 55.78 USDGross price for quantities from 1 pcs - 55.78 USD
Net price for quantities from 5 pcs - 49.49 USDGross price for quantities from 5 pcs - 49.49 USD
Net price for quantities from 25 pcs - 43.19 USDGross price for quantities from 25 pcs - 43.19 USD
No. of pieces (Multiplicity: 1)