+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009649

Connector: HDC; plug; female; EPIC KIT; PIN: 16; 16A; 500V; 16+PE

Manufacturer: LAPP

Manufacturer part number:
75009649
TME Symbol:
75009649

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Wire cross-section
0.5...2.5mm2
Enclosure material
aluminium
Kit contents
complete set
Gross weight364.5 g
Certificates
EAN code4044774419640
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009649
0 in TME stock
Net price for quantities from 1 pcs - 61.09 USDGross price for quantities from 1 pcs - 61.09 USD
Net price for quantities from 5 pcs - 53.46 USDGross price for quantities from 5 pcs - 53.46 USD
No. of pieces (Multiplicity: 1)