+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009690

Connector: M23; plug; PIN: 6; female; crimped; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
75009690
TME Symbol:
75009690

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
plug
Number of pins
6
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
shielded
Contact plating
gold-plated
IP rating
IP68
Manufacturer series
LS1
Cable external diameter
7.5...15.5mm
Wire cross-section
0.5...4mm2
Current rating
25A
Rated voltage
0.63kV
Gross weight156.9 g
Certificates
EAN code4044774419275
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
75009690
18 in TME stock
Net price for quantities from 1 pcs - 56.85 USDGross price for quantities from 1 pcs - 56.85 USD
Net price for quantities from 5 pcs - 50.70 USDGross price for quantities from 5 pcs - 50.70 USD
Net price for quantities from 10 pcs - 44.25 USDGross price for quantities from 10 pcs - 44.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.