+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009711

Connector: M23; socket; PIN: 12; male; soldering; straight; IP68


Manufacturer: LAPP

Manufacturer part number:
75009711
TME Symbol:
75009711

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
socket
Number of pins
12
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP68
Wire cross-section
1mm2
Current rating
7A
Rated voltage
100V
Connector variant
  • P-Part
  • shielded
Gross weight48.6 g
Certificates
EAN code4044776453802
See other products in this category: M23 connectors LAPP,
*
75009711
19 in TME stock
Net price for quantities from 1 pcs - 20.34 USDGross price for quantities from 1 pcs - 20.34 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 18.04 USD
Net price for quantities from 10 pcs - 15.75 USDGross price for quantities from 10 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.