+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009713

Connector: M23; plug; PIN: 12; male; industrial; 100V; straight; IP65


Manufacturer: LAPP

Manufacturer part number:
75009713
TME Symbol:
75009713

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
plug
Number of pins
12
Kind of connector
male
Connector family
industrial
Rated voltage
100V
Spatial orientation
straight
IP rating
IP65
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
external thread, threaded joint
Current rating
7A
Wire cross-section
1mm2
Cable external diameter
7...13.5mm
Connector variant
  • P-Part
  • shielded
Gross weight101.42 g
Certificates
EAN code4044776453826
See other products in this category: M23 connectors LAPP,
*
75009713
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.69 USDGross price for quantities from 1 pcs - 23.69 USD
Net price for quantities from 3 pcs - 21.18 USDGross price for quantities from 3 pcs - 21.18 USD
Net price for quantities from 10 pcs - 18.53 USDGross price for quantities from 10 pcs - 18.53 USD