+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750340

Converter: temperature; Usup: 24VDC; 6.2x90x115.5mm; IP20; LCIS


Manufacturer: LÜTZE

Manufacturer part number:
750340

Alternative designations: LCON TA DFDT 806210

TME Symbol:
750340

Specification

Manufacturer
LÜTZE
Type of converter
temperature
Kind of output 1
0...10V, 0...20mA, 4...20mA, -10...+10V
Kind of input 1
Pt100, Pt1000, RTD, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Body dimensions
6.2x90x115.5mm
Controlled parameter
temperature
Controlled parameter range
-210...2310°C
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
IP rating
IP20
The programming method
DIP-SWITCH
Manufacturer series
LCIS
Leads
screw terminals
Operating voltage
16.8...30V DC
Insulation voltage
2.5kV
Protection
anti-overvoltage OVP, short circuit protection SCP
Supply voltage
  • 24V DC
Input 1 properties
  • 2 wires connection
  • 3 wires connection
  • 4 wires connection
Additional functions
  • inputs / outputs / power supply galvanic insulation
  • LED status indicator
Gross weight82.2 g
Certificates
See other products in this category: Temperature Transducers LÜTZE,
See other products from this series.:
*
750340
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 188.00 USDGross price for quantities from 1 pcs - 188.00 USD