+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750644-1

Threaded head screw; AMPLIMITE 0.50 Series; Kit: screw x2


Manufacturer: TE Connectivity

Manufacturer part number:
750644-1
TME Symbol:
750644-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
threaded head screw
Application - series/manufacturer
AMPLIMITE 0.50 Series
Kit contents
screw x2
Length
9.02mm
Internal thread
UNC2-56
External thread
UNC4-40
Gross weight2.43 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
750644-1
7 in TME stock
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.