+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750831-1

Threaded head screw; AMPLIMITE 0.50 Series; Kit: screw x2


Manufacturer: TE Connectivity

Manufacturer part number:
750831-1
TME Symbol:
750831-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
threaded head screw
Application - series/manufacturer
AMPLIMITE 0.50 Series
Kit contents
screw x2
Length
9.91mm
Internal thread
UNC2-56
External thread
UNC4-40
Gross weight2.095 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
750831-1
0 in TME stock
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 50 pcs - 10.60 USDGross price for quantities from 50 pcs - 10.60 USD
Net price for quantities from 100 pcs - 8.99 USDGross price for quantities from 100 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.