+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

751002405

Automation module: light signaller; red; 24VDC; 24VAC

Manufacturer: AUER SIGNAL

Manufacturer part number:
751002405
TME Symbol:
751002405

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Manufacturer series
modulSIGNAL50
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight65.29 g
Certificates
EAN code9010082039400
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
751002405
0 in TME stock
Net price for quantities from 1 pcs - 81.85 USDGross price for quantities from 1 pcs - 81.85 USD
Net price for quantities from 5 pcs - 77.59 USDGross price for quantities from 5 pcs - 77.59 USD
Net price for quantities from 10 pcs - 73.33 USDGross price for quantities from 10 pcs - 73.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.