+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

753-540

Automation module: digital input; 0÷55°C; IP20; 750/753; OUT: 4

Manufacturer: WAGO

Manufacturer part number:
753-540
TME Symbol:
753-540

Specification

Manufacturer
WAGO
Type of automation module
digital input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Mounting
for DIN rail mounting
Number of outputs
4
Additional functions
  • inputs / outputs galvanic insulation
  • LED status indicator
Gross weight56.7 g
Certificates
EAN code4045454670153
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
753-540
8 in TME stock
Net price for quantities from 1 pcs - 159.81 USDGross price for quantities from 1 pcs - 159.81 USD
No. of pieces (Multiplicity: 1)