+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

753-620

Automation module: DC/DC converter; 0÷55°C; IP20; 750/753; 24VDC

Manufacturer: WAGO

Manufacturer part number:
753-620
TME Symbol:
753-620

Specification

Manufacturer
WAGO
Type of automation module
DC/DC converter
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Communictions protocol
DALI
Conform to the norm
UL
Supply voltage
  • 24V DC
Gross weight73.04 g
Certificates
EAN code4050821475729
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
753-620
0 in TME stock
Net price for quantities from 1 pcs - 157.62 USDGross price for quantities from 1 pcs - 157.62 USD
No. of pieces (Multiplicity: 1)