+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

753-649

Automation module: coupler; 0÷55°C; IP20; 750/753; 12x100x69.8mm

Manufacturer: WAGO

Manufacturer part number:
753-649
TME Symbol:
753-649

Specification

Manufacturer
WAGO
Type of automation module
coupler
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Communictions protocol
M-Bus
Conform to the norm
UL
Gross weight72 g
Certificates
EAN code4055143622127
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
753-649
0 in TME stock
Net price for quantities from 1 pcs - 366.66 USDGross price for quantities from 1 pcs - 366.66 USD
No. of pieces (Multiplicity: 1)