+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

755336-1

Tool: for crimping; F connectors; FASTON; 0.3÷2.27mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
755336-1
TME Symbol:
755336-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Manufacturer series
FASTON
Wire cross-section
0.3...2.27mm2
Wire size
22AWG...14AWG
Version
manual
Gross weight510 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
755336-1
0 in TME stock
Net price for quantities from 1 pcs - 1 481.72 USDGross price for quantities from 1 pcs - 1 481.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.