+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

755337-1

Tool: for crimping; F connectors; PLASTI-GRIP; 13.5AWG÷17AWG

Manufacturer: TE Connectivity

Manufacturer part number:
755337-1
TME Symbol:
755337-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Manufacturer series
PLASTI-GRIP
Wire size
13.5AWG...17AWG
Length
0.28m
Application - series/manufacturer
PLASTI-GRIP
Version
manual
Gross weight470 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
755337-1
0 in TME stock
Net price for quantities from 1 pcs - 1 318.27 USDGross price for quantities from 1 pcs - 1 318.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.