+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

755342-1

Tool: for crimping; F connectors; 20AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
755342-1
TME Symbol:
755342-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
20AWG...14AWG
Version
manual
Gross weight550 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
755342-1
0 in TME stock
Net price for quantities from 1 pcs - 3 386.11 USDGross price for quantities from 1 pcs - 3 386.11 USD
No. of pieces (Multiplicity: 1)