+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75867-101BLF

Connector: IDC; socket; male; PIN: 10; Quickie; angled 90°; THT; 2x5


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
75867-101BLF
TME Symbol:
75867-101BLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Manufacturer series
Quickie
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Colour
blue
Family
FCI
Gross weight1.52 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
75867-101BLF
111 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 29 pcs - 2.61 USDGross price for quantities from 29 pcs - 2.61 USD
Net price for quantities from 116 pcs - 2.29 USDGross price for quantities from 116 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 29 pcs