+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76004000

Connector: LS1; socket; PIN: 8(4+4); male; crimped; straight; IP68

Manufacturer: LAPP

Manufacturer part number:
76004000
TME Symbol:
76004000

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
socket
Number of pins
8 (4+4)
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
shielded
Contact plating
gold-plated
IP rating
IP68
Manufacturer series
EPIC
Wire cross-section
0.14...1mm2/0.5...2.5mm2
Current rating
7A/26A
Rated voltage
0.25kV/0.63kV
Gross weight46.2 g
Certificates
EAN code4044773534603
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
76004000
0 in TME stock
Net price for quantities from 5 pcs - 32.42 USDGross price for quantities from 5 pcs - 32.42 USD
Net price for quantities from 10 pcs - 29.53 USDGross price for quantities from 10 pcs - 29.53 USD
Net price for quantities from 25 pcs - 27.79 USDGross price for quantities from 25 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs