+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699763374

LED lamp; E14; white warm; 230VAC; 250lm; P: 2.2W; 2700K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
8718699763374
TME Symbol:
76337400

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
250lm
Power consumption
2.2W
Length
97mm
Diameter
35mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
E
Gross weight29.8 g
Certificates
EAN code8718699763374
See other products in this category: Light sources - lighting PHILIPS,
*
8718699763374
2 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs