+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699763398

LED lamp; E14; white warm; 230VAC; 470lm; P: 4.3W; 2700K; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718699763398
TME Symbol:
76339800

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
470lm
Power consumption
4.3W
Length
97mm
Diameter
35mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Energy class
F
Gross weight30 g
Certificates
EAN code8718699763398
See other products in this category: Light sources - lighting PHILIPS,
*
8718699763398
15 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 4 pcs - 4.22 USDGross price for quantities from 4 pcs - 4.22 USD
Net price for quantities from 12 pcs - 3.97 USDGross price for quantities from 12 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs