+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCIS-SR-DC-2L-200091-PI

Relay: solid state; Ucntrl: 24VDC; 500mA; 5÷31.2VDC; 1-phase; IP20


Manufacturer: LÜTZE

Manufacturer part number:
LCIS-SR-DC-2L-200091-PI
TME Symbol:
764020.0091

Specification

Manufacturer
LÜTZE
Type of relay
solid state
Control voltage
24V DC
Max. operating current
0.5A
Switched voltage
5...31.2V DC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
6.2x93x73mm
IP rating
IP20
Output configuration
NO
Operating temperature
-20...60°C
Gross weight25.73 g
Certificates
See other products in this category: One Phase Solid State Relays LÜTZE,
*
LCIS-SR-DC-2L-200091-PI
5 in TME stock
Net price for quantities from 1 pcs - 49.32 USDGross price for quantities from 1 pcs - 49.32 USD
Net price for quantities from 5 pcs - 45.83 USDGross price for quantities from 5 pcs - 45.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs