+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699764692

LED lamp; E27; white warm; 230VAC; 806lm; P: 7W; 2700K; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718699764692
TME Symbol:
76469200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
806lm
Power consumption
7W
Length
140mm
Diameter
95mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
E
Gross weight50 g
Certificates
EAN code8718699764692
See other products in this category: Light sources - lighting PHILIPS,
*
8718699764692
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 4 pcs - 6.44 USDGross price for quantities from 4 pcs - 6.44 USD
Net price for quantities from 12 pcs - 5.98 USDGross price for quantities from 12 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.