+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

767.5

Enclosure: with panel; STRUMENTALIA; X: 216mm; Y: 268mm; Z: 89mm; ABS


Manufacturer: TEKO

Manufacturer part number:
767.5
TME Symbol:
767.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTALIA
Dimension X
216mm
Dimension Y
268mm
Dimension Z
89mm
Enclosure material
ABS
Body colour
light grey
Panel material
ABS
Gross weight863 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
767.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.12 USDGross price for quantities from 1 pcs - 60.12 USD
Net price for quantities from 10 pcs - 53.44 USDGross price for quantities from 10 pcs - 53.44 USD
Net price for quantities from 50 pcs - 46.76 USDGross price for quantities from 50 pcs - 46.76 USD