+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699767594

LED lamp; G4; white warm; 12VAC; 120lm; P: 1W; 300°; 3000K; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718699767594
TME Symbol:
76759400

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC
Luminosity
120lm
Power consumption
1W
Viewing angle
300°
Length
35mm
Diameter
13mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
10W
Energy class
E
Gross weight6.7 g
Certificates
EAN code8718699767594
See other products in this category: Light sources - lighting PHILIPS,
*
8718699767594
1 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs