+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699767792

LED lamp; GY6,35; white warm; 12VAC; 205lm; P: 1.8W; 300°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718699767792
TME Symbol:
76779200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GY6,35
Colour
white warm
Operating voltage
12V AC
Luminosity
205lm
Power consumption
1.8W
Viewing angle
300°
Length
35mm
Diameter
13mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
20W
Energy class
F
Gross weight50 g
Certificates
EAN code8718699767792
See other products in this category: Light sources - lighting PHILIPS,
*
8718699767792
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 12 pcs - 6.55 USDGross price for quantities from 12 pcs - 6.55 USD
Net price for quantities from 24 pcs - 6.08 USDGross price for quantities from 24 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.