+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7697322

Car loudspeakers; two-way; 130mm; 80W; 80÷16000Hz; 4Ω; 90dB; 2pcs.

Manufacturer: MTA

Manufacturer part number:
7697322
TME Symbol:
7697322

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
130mm
Power
80W
Bandwidth
0.08...16kHz
Impedance
Loudspeaker depth
46mm
Speaker sensitivity
90dB
Quantity in set/package
2pcs.
Gross weight925.1 g
Certificates
See other products in this category: Car Speakers MTA,
*
7697322
5 in TME stock
Net price for quantities from 1 set - 23.98 USDGross price for quantities from 1 set - 23.98 USD
Net price for quantities from 3 set - 20.55 USDGross price for quantities from 3 set - 20.55 USD
Net price for quantities from 5 set - 18.27 USDGross price for quantities from 5 set - 18.27 USD
Net price for quantities from 10 set - 15.98 USDGross price for quantities from 10 set - 15.98 USD
No. of complete sets (Multiplicity: 1)