+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7697323

Car loudspeakers; two-way; 165mm; 100W; 70÷16000Hz; 4Ω; 92dB; 2pcs.

Manufacturer: MTA

Manufacturer part number:
7697323
TME Symbol:
7697323

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
165mm
Power
0.1kW
Bandwidth
70...16000Hz
Impedance
Loudspeaker depth
57mm
Speaker sensitivity
92dB
Quantity in set/package
2pcs.
Gross weight1.387 kg
Certificates
See other products in this category: Car Speakers MTA,
*
7697323
5 in TME stock
Net price for quantities from 1 set - 28.06 USDGross price for quantities from 1 set - 28.06 USD
Net price for quantities from 3 set - 24.04 USDGross price for quantities from 3 set - 24.04 USD
Net price for quantities from 5 set - 21.38 USDGross price for quantities from 5 set - 21.38 USD
Net price for quantities from 10 set - 18.71 USDGross price for quantities from 10 set - 18.71 USD
No. of complete sets (Multiplicity: 1)