+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7697332

Car loudspeakers; two-way; 100mm; 80W; 90÷20000Hz; 4Ω; 91dB; 2pcs.


Manufacturer: MTA

Manufacturer part number:
7697332
TME Symbol:
7697332

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
80W
Bandwidth
0.09...20kHz
Impedance
4Ω
Loudspeaker depth
42mm
Speaker sensitivity
91dB
Quantity in set/package
2pcs.
Gross weight1000 g
Certificates
See other products in this category: Car Speakers MTA,
*
7697332
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 31.12 USDGross price for quantities from 1 set - 31.12 USD
Net price for quantities from 3 set - 26.68 USDGross price for quantities from 3 set - 26.68 USD
Net price for quantities from 5 set - 23.71 USDGross price for quantities from 5 set - 23.71 USD
Net price for quantities from 10 set - 20.75 USDGross price for quantities from 10 set - 20.75 USD