+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76PSB02ST

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; Pos: 2; THT; -40÷85°C


Manufacturer: GRAYHILL

Manufacturer part number:
76PSB02ST
TME Symbol:
76PSB02ST-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
Number of positions
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Leads
for soldering
Electrical life
2000 cycles
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.63 g
See other products in this category: Dip-Switches GRAYHILL,
*
76PSB02ST
1750 in an external stock
Net price for quantities from 35 pcs - 4.33 USDGross price for quantities from 35 pcs - 4.33 USD
Net price for quantities from 105 pcs - 3.90 USDGross price for quantities from 105 pcs - 3.90 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 35.
Multiplicity: 35.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.