+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.11.8.230.8251

Relay: solid state; Ucntrl: 40÷305VAC; 15A; 19÷305VAC; 77.11; IP20


Manufacturer: FINDER

Manufacturer part number:
77.11.8.230.8251
TME Symbol:
77.11.8.230.8251

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
40...305V AC
Max. operating current
15A
Switched voltage
19...305V AC
Manufacturer series
77.11
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120.3x104.5x22.5mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Output configuration
Gross weight311.19 g
EAN code8012823377551
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.11.8.230.8251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.10 USDGross price for quantities from 1 pcs - 63.10 USD
Net price for quantities from 5 pcs - 59.16 USDGross price for quantities from 5 pcs - 59.16 USD
Net price for quantities from 10 pcs - 55.21 USDGross price for quantities from 10 pcs - 55.21 USD