+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.21.8.230.8250

Relay: solid state; Ucntrl: 40÷305VAC; 25A; 19÷305VAC; 77.21; IP20

Manufacturer: FINDER

Manufacturer part number:
77.21.8.230.8250
TME Symbol:
77.21.8.230.8250

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
40...305V AC
Max. operating current
25A
Switched voltage
19...305V AC
Manufacturer series
77.21
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP20
Gross weight200 g
Certificates
EAN code8012823451022
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.21.8.230.8250
0 in TME stock
Net price for quantities from 1 pcs - 84.38 USDGross price for quantities from 1 pcs - 84.38 USD
Net price for quantities from 5 pcs - 73.40 USDGross price for quantities from 5 pcs - 73.40 USD
No. of pieces (Multiplicity: 1)