+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.H1.8.230.8650

Relay: solid state; Ucntrl: 90÷280VAC; 125A; 24÷660VAC; 77; 1-phase

Manufacturer: FINDER

Manufacturer part number:
77.H1.8.230.8650
TME Symbol:
77.H1.8.230.8650

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
125A
Switched voltage
24...660V AC
Manufacturer series
77
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code8012823450803
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.H1.8.230.8650
0 in TME stock
Net price for quantities from 1 pcs - 78.26 USDGross price for quantities from 1 pcs - 78.26 USD
Net price for quantities from 5 pcs - 73.37 USDGross price for quantities from 5 pcs - 73.37 USD
Net price for quantities from 10 pcs - 68.48 USDGross price for quantities from 10 pcs - 68.48 USD
No. of pieces (Multiplicity: 1)