+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770-113

Connector: pluggable terminal block; spring clamp; male; WINSTA


Manufacturer: WAGO

Manufacturer part number:
770-113
TME Symbol:
770-113

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Electrical mounting
spring clamp
Kind of connector
male
Manufacturer series
WINSTA
Current rating
25A
Rated voltage
0.25kV
Number of ways
3
Wire size
20AWG...12AWG
Wire cross-section
0.5...4mm2
Mechanical mounting
for cable
Colour
black
Spatial orientation
straight
Marking
L, N, PE
Polarisation
A
Number of terminals
6
Contacts pitch
10mm
Operating temperature
-35...85°C
Gross weight19.845 g
Certificates
See other products in this category: AC connectors - others WAGO,
See other products from this series.:
*
770-113
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.77 USDGross price for quantities from 25 pcs - 4.77 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 4.46 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs