+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770.104

Fuse: thermal; 10A; 250V; 12mm; 104°C


Manufacturer: ESKA

Manufacturer part number:
770.104
TME Symbol:
770.104

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
10A
Rated voltage
0.25kV
Fuse size
12mm
Opening termperature
104°C
Operating temperature
max. 150°C
Assembly method
Gross weight0.97 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
770.104
375 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 15 pcs - 0.98 USDGross price for quantities from 15 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.62 USDGross price for quantities from 3000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs