+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770.121

Fuse: thermal; 10A; 250V; 12mm; 121°C


Manufacturer: ESKA

Manufacturer part number:
770.121
TME Symbol:
770.121

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
10A
Rated voltage
0.25kV
Fuse size
12mm
Opening termperature
121°C
Operating temperature
max. 160°C
Assembly method
Gross weight0.974 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
770.121
386 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 9 pcs - 1.06 USDGross price for quantities from 9 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs