+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

770078-1

Connector: wire-wire/PCB; socket,plug; male/female; PIN: 4; 5.03mm


Manufacturer: TE Connectivity

Manufacturer part number:
770078-1
TME Symbol:
770078-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connector
plug, socket
Kind of connector
male/female
Number of pins
4
Contacts pitch
5.03mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Operating temperature
-55...105°C
Manufacturer series
standard
Rated voltage
0.25kV
Gross weight2.05 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
770078-1
0 in TME stock
Net price for quantities from 650 pcs - 0.30 USDGross price for quantities from 650 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 3500 pcs - 0.27 USDGross price for quantities from 3500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 650.
Multiplicity: 1.