+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

771.077

Fuse: thermal; 10A; 250V; 77°C


Manufacturer: ESKA

Manufacturer part number:
771.077
TME Symbol:
771.077

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
10A
Rated voltage
0.25kV
Opening termperature
77°C
Gross weight1.115 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
771.077
0 in TME stock
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product