+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

771.104

Fuse: thermal; 10A; 250V; 12mm; 104°C


Manufacturer: ESKA

Manufacturer part number:
771.104
TME Symbol:
771.104

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
10A
Rated voltage
0.25kV
Fuse size
12mm
Opening termperature
104°C
Operating temperature
max. 150°C
Assembly method
Gross weight1.133 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
771.104
197 in TME stock
Net price for quantities from 3 pcs - 1.60 USDGross price for quantities from 3 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product