+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

771000-6708

Rear view camera; 120°; black; 12VDC,24VDC; 25.5x28x23.5mm; NTSC

Manufacturer: ACV

Manufacturer part number:
771000-6708
TME Symbol:
771000-6708

Specification

Manufacturer
ACV
Type of car audio accessories
rear view camera
Viewing angle
120°
Colour
black
Dimensions (a x b x c)
25.5x28x23.5mm
Kit contents
camera
Related items
771000-6100, 771000-6305, 771000-6310, 771000-6315
Application - car brand
universal
Car Audio features
NTSC
Mounting
screw
Operating temperature
-20...75°C
IP rating
IP68
Camera resolution
980x480
Sensitivity
0.1lx
Lens focal length
1.9mm
Application
passenger vehicles
Supply voltage
  • 12V DC
  • 24V DC
Caution!
  • Recommended installation by professionals
Gross weight338.7 g
Certificates
EAN code4026724342499
See other products in this category: Reversing Cameras and Accessories ACV,
*
771000-6708
1 in TME stock
Net price for quantities from 1 pcs - 68.52 USDGross price for quantities from 1 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)